
EEE-HAC101WAP | |
|---|---|
DigiKey Part Number | PCE4695TR-ND - Tape & Reel (TR) PCE4695CT-ND - Cut Tape (CT) PCE4695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAC101WAP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAC101WAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1C101MCL1GS | Nichicon | 10.276 | 493-9504-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,18910 € | 18,91 € |
| 500 | 0,14832 € | 74,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13297 € | 132,97 € |
| 2.000 | 0,12246 € | 244,92 € |
| 3.000 | 0,11715 € | 351,45 € |
| 5.000 | 0,11124 € | 556,20 € |
| 7.000 | 0,10776 € | 754,32 € |
| 10.000 | 0,10440 € | 1.044,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

