
EEE-HA2A220UP | |
|---|---|
DigiKey Part Number | PCE4251TR-ND - Tape & Reel (TR) PCE4251CT-ND - Cut Tape (CT) PCE4251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA2A220UP |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA2A220UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN2A220P | Panasonic Industry | 3.516 | 10-EEE-FN2A220PCT-ND | 0,80000 € | MFR Recommended |
| EEE-FK2A220P | Panasonic Industry | 3.906 | PCE3845CT-ND | 0,77000 € | Upgrade |
| EEE-TG2A220UP | Panasonic Industry | 1.417 | PCE4124CT-ND | 1,03000 € | Upgrade |
| EEE-HA2A220P | Panasonic Industry | 1.183 | PCE4250CT-ND | 0,78000 € | Similar |
| EEE-HD2A220P | Panasonic Industry | 1.800 | PCE4987CT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,31460 € | 31,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24732 € | 123,66 € |
| 1.000 | 0,22793 € | 227,93 € |
| 1.500 | 0,21815 € | 327,23 € |
| 2.500 | 0,20723 € | 518,08 € |
| 3.500 | 0,20081 € | 702,83 € |
| 5.000 | 0,19461 € | 973,05 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

