
EEE-HA1E101P | |
|---|---|
DigiKey Part Number | PCE4195TR-ND - Tape & Reel (TR) PCE4195CT-ND - Cut Tape (CT) PCE4195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 3.862 | P19726CT-ND | 0,98000 € | Direct |
| EEE-FP1V101AP | Panasonic Industry | 26.283 | PCE4442CT-ND | 0,88000 € | Direct |
| EEE-HAH101UAP | Panasonic Industry | 1.023 | PCE4713CT-ND | 0,76000 € | Direct |
| EEE-HAV101UAP | Panasonic Industry | 0 | PCE4725CT-ND | 0,71000 € | Direct |
| EEE-HB1E101AP | Panasonic Industry | 601 | PCE4752CT-ND | 0,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,24640 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19178 € | 95,89 € |
| 1.000 | 0,17598 € | 175,98 € |
| 1.500 | 0,16800 € | 252,00 € |
| 2.500 | 0,15910 € | 397,75 € |
| 3.500 | 0,15387 € | 538,55 € |
| 5.000 | 0,14881 € | 744,05 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

