EEE-HA1E100WR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.421
Unit Price: 0,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 12.328
Unit Price: 0,44000 €
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 16.438
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 29.010
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.343
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.225
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.029
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 429
Unit Price: 0,36000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.654
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 57.100
Unit Price: 0,41000 €
Datasheet

Direct


Chemi-Con
In Stock: 4
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 31.534
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04869 €
Datasheet

Upgrade


KEMET
In Stock: 2.378
Unit Price: 0,27000 €
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1E100WR

DigiKey Part Number
PCE4194TR-ND - Tape & Reel (TR)
PCE4194CT-ND - Cut Tape (CT)
PCE4194DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1E100WR
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1E100WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18600 €1,86 €
500,13620 €6,81 €
1000,12030 €12,03 €
5000,09276 €46,38 €
1.0000,08405 €84,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07827 €156,54 €
4.0000,07213 €288,52 €
6.0000,06903 €414,18 €
10.0000,06557 €655,70 €
14.0000,06354 €889,56 €
20.0000,06158 €1.231,60 €
24.0000,06064 €1.455,36 €
48.0000,05748 €2.759,04 €
50.0000,05732 €2.866,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €