
EEE-HA1E100R | |
|---|---|
cms-digikey-product-number | PCE4193TR-ND - Tape & Reel (TR) PCE4193CT-ND - Cut Tape (CT) PCE4193DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | EEE-HA1E100R |
cms-description | CAP ALUM 10UF 20% 25V SMD |
cms-customer-reference | |
cms-detailed-description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | EEE-HA1E100R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,11510 € | 11,51 € |
| 500 | 0,08856 € | 44,28 € |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1.000 | 0,07544 € | 75,44 € |
| 2.000 | 0,06555 € | 131,10 € |
| 3.000 | 0,06426 € | 192,78 € |
| 5.000 | 0,06294 € | 314,70 € |
| 7.000 | 0,06134 € | 429,38 € |
| 10.000 | 0,05975 € | 597,50 € |
| 12.000 | 0,05830 € | 699,60 € |
| 24.000 | 0,05765 € | 1.383,60 € |
| 25.000 | 0,05655 € | 1.413,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

