
EEE-HA1A330AR | |
|---|---|
DigiKey Part Number | 10-EEE-HA1A330ARTR-ND - Tape & Reel (TR) 10-EEE-HA1A330ARCT-ND - Cut Tape (CT) 10-EEE-HA1A330ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A330AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,11354 € | 56,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10129 € | 101,29 € |
| 2.000 | 0,09284 € | 185,68 € |
| 3.000 | 0,08856 € | 265,68 € |
| 5.000 | 0,08379 € | 418,95 € |
| 7.000 | 0,08099 € | 566,93 € |
| 10.000 | 0,07828 € | 782,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

