
EEE-HA0J102AP | |
|---|---|
DigiKey Part Number | PCE4646TR-ND - Tape & Reel (TR) PCE4646CT-ND - Cut Tape (CT) PCE4646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J102AP |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J102AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,33600 € | 33,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27522 € | 137,61 € |
| 1.000 | 0,25405 € | 254,05 € |
| 1.500 | 0,24335 € | 365,03 € |
| 2.500 | 0,23144 € | 578,60 € |
| 3.500 | 0,22443 € | 785,50 € |
| 5.000 | 0,21766 € | 1.088,30 € |
| 6.000 | 0,21445 € | 1.286,70 € |
| 12.000 | 0,20355 € | 2.442,60 € |
| 12.500 | 0,20297 € | 2.537,12 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

