
EEE-FT1C151AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1C151ALTR-ND - Tape & Reel (TR) 10-EEE-FT1C151ALCT-ND - Cut Tape (CT) 10-EEE-FT1C151ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C151AL |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C151AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30080 € | 15,04 € |
| 100 | 0,26910 € | 26,91 € |
| 500 | 0,21412 € | 107,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19317 € | 193,17 € |
| 2.000 | 0,17903 € | 358,06 € |
| 3.000 | 0,17188 € | 515,64 € |
| 5.000 | 0,16392 € | 819,60 € |
| 7.000 | 0,15924 € | 1.114,68 € |
| 10.000 | 0,15472 € | 1.547,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

