
EEE-FP1E100AR | |
|---|---|
DigiKey Part Number | PCE4539TR-ND - Tape & Reel (TR) PCE4539CT-ND - Cut Tape (CT) PCE4539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E100AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17530 € | 17,53 € |
| 500 | 0,13714 € | 68,57 € |
| 1.000 | 0,12507 € | 125,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11292 € | 225,84 € |
| 4.000 | 0,10472 € | 418,88 € |
| 6.000 | 0,10059 € | 603,54 € |
| 10.000 | 0,09597 € | 959,70 € |
| 14.000 | 0,09326 € | 1.305,64 € |
| 20.000 | 0,09064 € | 1.812,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

