
EEE-FP1C101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1C101ALTR-ND - Tape & Reel (TR) 10-EEE-FP1C101ALCT-ND - Cut Tape (CT) 10-EEE-FP1C101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C101AL |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C101AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23340 € | 23,34 € |
| 500 | 0,18468 € | 92,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16619 € | 166,19 € |
| 2.000 | 0,15363 € | 307,26 € |
| 3.000 | 0,14729 € | 441,87 € |
| 5.000 | 0,14022 € | 701,10 € |
| 7.000 | 0,13607 € | 952,49 € |
| 10.000 | 0,13205 € | 1.320,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

