
EEE-FNA331XUL | |
|---|---|
DigiKey Part Number | 10-EEE-FNA331XULTR-ND - Tape & Reel (TR) 10-EEE-FNA331XULCT-ND - Cut Tape (CT) 10-EEE-FNA331XULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNA331XUL |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNA331XUL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31020 € | 15,51 € |
| 100 | 0,27760 € | 27,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,20209 € | 181,88 € |
| 1.800 | 0,18715 € | 336,87 € |
| 2.700 | 0,17961 € | 484,95 € |
| 4.500 | 0,17121 € | 770,45 € |
| 6.300 | 0,16627 € | 1.047,50 € |
| 9.000 | 0,16150 € | 1.453,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

