
EEE-FN1V820UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V820ULTR-ND - Tape & Reel (TR) 10-EEE-FN1V820ULCT-ND - Cut Tape (CT) 10-EEE-FN1V820ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V820UL |
Description | CAP ALUM 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V820UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,21520 € | 21,52 € |
| 500 | 0,16970 € | 84,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15248 € | 152,48 € |
| 2.000 | 0,14075 € | 281,50 € |
| 3.000 | 0,13483 € | 404,49 € |
| 5.000 | 0,12823 € | 641,15 € |
| 7.000 | 0,12435 € | 870,45 € |
| 10.000 | 0,12061 € | 1.206,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

