47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1J470V

DigiKey Part Number
10-EEE-FN1J470VTR-ND - Tape & Reel (TR)
10-EEE-FN1J470VCT-ND - Cut Tape (CT)
10-EEE-FN1J470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1J470V
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1J470V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
162.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
250 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J470LPanasonic Industry210-EEE-FK1J470LCT-ND0,89000 €Parametric Equivalent
EEE-FK1J470PPanasonic Industry275PCE3823CT-ND0,78000 €Parametric Equivalent
EEE-FK1J470VPanasonic Industry1.30710-EEE-FK1J470VCT-ND1,42000 €Parametric Equivalent
EEE-FK1K470SLPanasonic Industry1.34810-EEE-FK1K470SLCT-ND0,99000 €Parametric Equivalent
EEE-FN1J470LPanasonic Industry96910-EEE-FN1J470LCT-ND0,82000 €Parametric Equivalent
In-Stock: 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,84500 €8,45 €
500,65160 €32,58 €
1000,59040 €59,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47624 €238,12 €
1.0000,44367 €443,67 €
1.5000,42725 €640,88 €
2.5000,40894 €1.022,35 €
3.5000,39817 €1.393,60 €
5.0000,38777 €1.938,85 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,53270 €