
EEE-FN1H390UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H390UVTR-ND - Tape & Reel (TR) 10-EEE-FN1H390UVCT-ND - Cut Tape (CT) 10-EEE-FN1H390UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H390UV |
Description | CAP ALUM 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H390UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 107.25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H390SP | Panasonic Industry | 4.553 | P18964CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FN1H390UL | Panasonic Industry | 3.220 | 10-EEE-FN1H390ULCT-ND | 0,52000 € | Parametric Equivalent |
| EEE-FN1H390UP | Panasonic Industry | 10.297 | 10-EEE-FN1H390UPCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,46630 € | 46,63 € |
| 500 | 0,37946 € | 189,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34565 € | 345,65 € |
| 2.000 | 0,32335 € | 646,70 € |
| 3.000 | 0,31209 € | 936,27 € |
| 5.000 | 0,29954 € | 1.497,70 € |
| 7.000 | 0,29217 € | 2.045,19 € |
| 10.000 | 0,28505 € | 2.850,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

