
EEE-FN1C331P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C331PTR-ND - Tape & Reel (TR) 10-EEE-FN1C331PCT-ND - Cut Tape (CT) 10-EEE-FN1C331PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C331P |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,33340 € | 33,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27306 € | 136,53 € |
| 1.000 | 0,21813 € | 218,13 € |
| 1.500 | 0,21385 € | 320,78 € |
| 2.500 | 0,20944 € | 523,60 € |
| 3.500 | 0,20734 € | 725,69 € |
| 5.000 | 0,20527 € | 1.026,35 € |
| 6.000 | 0,20447 € | 1.226,82 € |
| 12.000 | 0,20184 € | 2.422,08 € |
| 12.500 | 0,20126 € | 2.515,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

