150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1C151UV

DigiKey Part Number
10-EEE-FN1C151UVTR-ND - Tape & Reel (TR)
10-EEE-FN1C151UVCT-ND - Cut Tape (CT)
10-EEE-FN1C151UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1C151UV
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1C151UV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33920 €339,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,66400 €6,64 €
500,50720 €25,36 €
1000,45770 €45,77 €
5000,37250 €186,25 €
Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65100 €6,51 €
500,49300 €24,65 €
1000,44360 €44,36 €
5000,35958 €179,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €