
EEE-FN1A122UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A122UPTR-ND - Tape & Reel (TR) 10-EEE-FN1A122UPCT-ND - Cut Tape (CT) 10-EEE-FN1A122UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A122UP |
Description | CAP ALUM 1.2UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A122UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64400 € | 6,44 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,44250 € | 44,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35262 € | 176,31 € |
| 1.000 | 0,32685 € | 326,85 € |
| 1.500 | 0,31385 € | 470,78 € |
| 2.500 | 0,29934 € | 748,35 € |
| 3.500 | 0,29081 € | 1.017,84 € |
| 5.000 | 0,28257 € | 1.412,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

