
EEE-FN1A101UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A101URTR-ND - Tape & Reel (TR) 10-EEE-FN1A101URCT-ND - Cut Tape (CT) 10-EEE-FN1A101URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A101UR |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A101UR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C101SR | Panasonic Industry | 5.010 | PCE5157CT-ND | 0,48000 € | Parametric Equivalent |
| EEE-FN1C101UR | Panasonic Industry | 12.695 | 10-EEE-FN1C101URCT-ND | 0,45000 € | Parametric Equivalent |
| EEE-FT1C101AR | Panasonic Industry | 2.924 | P15086CT-ND | 0,52000 € | Parametric Equivalent |
| EMZR160ARA101ME61G | Chemi-Con | 5.255 | 565-5136-1-ND | 0,70000 € | Parametric Equivalent |
| UCM1C101MCL1GS | Nichicon | 10.342 | 493-14525-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18380 € | 18,38 € |
| 500 | 0,14402 € | 72,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12905 € | 129,05 € |
| 2.000 | 0,11879 € | 237,58 € |
| 3.000 | 0,11361 € | 340,83 € |
| 5.000 | 0,10783 € | 539,15 € |
| 7.000 | 0,10444 € | 731,08 € |
| 10.000 | 0,10116 € | 1.011,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

