
EEE-FN0J271UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J271UPTR-ND - Tape & Reel (TR) 10-EEE-FN0J271UPCT-ND - Cut Tape (CT) 10-EEE-FN0J271UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J271UP |
Description | CAP ALUM 270UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J271UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,20680 € | 20,68 € |
| 500 | 0,16282 € | 81,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14621 € | 146,21 € |
| 2.000 | 0,13487 € | 269,74 € |
| 3.000 | 0,12915 € | 387,45 € |
| 5.000 | 0,12276 € | 613,80 € |
| 7.000 | 0,11901 € | 833,07 € |
| 10.000 | 0,11538 € | 1.153,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

