EEE-FN0J221L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.261
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.316
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 88
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.664
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.928
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.522
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.836
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.582
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.532
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.538
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 429
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 999
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.836
Unit Price: 0,44000 €
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN0J221L

DigiKey Part Number
10-EEE-FN0J221LTR-ND - Tape & Reel (TR)
10-EEE-FN0J221LCT-ND - Cut Tape (CT)
10-EEE-FN0J221LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN0J221L
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN0J221L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK0J221ALPanasonic Industry1.26110-EEE-FK0J221ALCT-ND0,53000 €Parametric Equivalent
EEE-FK0J221APPanasonic Industry4.316PCE4378CT-ND0,51000 €Parametric Equivalent
EEE-FK0J221PPanasonic Industry88PCE3766CT-ND0,43000 €Parametric Equivalent
EEE-FK1A221SLPanasonic Industry3.66410-EEE-FK1A221SLCT-ND0,56000 €Parametric Equivalent
EEE-FK1A221SPPanasonic Industry0P18946CT-ND0,54000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29300 €2,93 €
500,21720 €10,86 €
1000,19320 €19,32 €
5000,15166 €75,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13601 €136,01 €
2.0000,12531 €250,62 €
3.0000,11990 €359,70 €
5.0000,11388 €569,40 €
7.0000,11034 €772,38 €
10.0000,10691 €1.069,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €