
EEE-FKJ331XAP | |
|---|---|
DigiKey Part Number | PCE4379TR-ND - Tape & Reel (TR) PCE4379CT-ND - Cut Tape (CT) PCE4379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKJ331XAP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKJ331XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FTC331XAP | Panasonic Industry | 6.471 | P15095CT-ND | 0,82000 € | Upgrade |
| EEE-FK0J331XP | Panasonic Industry | 1.876 | PCE3768CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FKA331XSL | Panasonic Industry | 1.780 | 10-EEE-FKA331XSLCT-ND | 0,71000 € | Parametric Equivalent |
| EEE-FKA331XSP | Panasonic Industry | 1.760 | P18947CT-ND | 0,69000 € | Parametric Equivalent |
| EEE-FKJ331XAL | Panasonic Industry | 326 | 10-EEE-FKJ331XALCT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,27150 € | 27,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19737 € | 177,63 € |
| 1.800 | 0,18271 € | 328,88 € |
| 2.700 | 0,17531 € | 473,34 € |
| 4.500 | 0,16706 € | 751,77 € |
| 6.300 | 0,16221 € | 1.021,92 € |
| 9.000 | 0,15753 € | 1.417,77 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

