
EEE-FK1V820SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V820SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V820SLCT-ND - Cut Tape (CT) 10-EEE-FK1V820SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V820SL |
Description | CAP ALUM 82UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V820SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V820SP | Panasonic Industry | 2.423 | P18960CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FN1V820UL | Panasonic Industry | 3.497 | 10-EEE-FN1V820ULCT-ND | 0,52000 € | Parametric Equivalent |
| EEE-FN1V820UP | Panasonic Industry | 21.743 | 10-EEE-FN1V820UPCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,18544 € | 92,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16689 € | 166,89 € |
| 2.000 | 0,15429 € | 308,58 € |
| 3.000 | 0,14793 € | 443,79 € |
| 5.000 | 0,14084 € | 704,20 € |
| 7.000 | 0,13667 € | 956,69 € |
| 10.000 | 0,13264 € | 1.326,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

