EEE-FK1H390SV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4.553
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.220
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.297
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 544
Unit Price: 1,05000 €
Datasheet
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H390SV

DigiKey Part Number
P124697TR-ND - Tape & Reel (TR)
P124697CT-ND - Cut Tape (CT)
P124697DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H390SV
Description
CAP ALUM 39UF 20% 50V SMD
Customer Reference
Detailed Description
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H390SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
107.25 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
165 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
880mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H390SPPanasonic Industry4.553P18964CT-ND0,54000 €Parametric Equivalent
EEE-FN1H390ULPanasonic Industry3.22010-EEE-FN1H390ULCT-ND0,52000 €Parametric Equivalent
EEE-FN1H390UPPanasonic Industry10.29710-EEE-FN1H390UPCT-ND0,50000 €Parametric Equivalent
EEE-FN1H390UVPanasonic Industry54410-EEE-FN1H390UVCT-ND1,05000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,68900 €6,89 €
500,52720 €26,36 €
1000,47590 €47,59 €
5000,38766 €193,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35324 €353,24 €
2.0000,33055 €661,10 €
3.0000,31911 €957,33 €
5.0000,30635 €1.531,75 €
7.0000,29885 €2.091,95 €
10.0000,29161 €2.916,10 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €