
EEE-FK1H330L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H330LTR-ND - Tape & Reel (TR) 10-EEE-FK1H330LCT-ND - Cut Tape (CT) 10-EEE-FK1H330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H330L |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H330L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,29320 € | 29,32 € |
| 500 | 0,21574 € | 107,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20365 € | 203,65 € |
| 2.000 | 0,18705 € | 374,10 € |
| 3.000 | 0,18618 € | 558,54 € |
| 5.000 | 0,17047 € | 852,35 € |
| 7.000 | 0,16546 € | 1.158,22 € |
| 10.000 | 0,16049 € | 1.604,90 € |
| 12.000 | 0,16024 € | 1.922,88 € |
| 24.000 | 0,15937 € | 3.824,88 € |
| 25.000 | 0,15932 € | 3.983,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

