33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E330UR

DigiKey Part Number
PCE3802TR-ND - Tape & Reel (TR)
PCE3802CT-ND - Cut Tape (CT)
PCE3802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E330UR
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E330UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
500,17580 €8,79 €
1000,15570 €15,57 €
5000,12108 €60,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10813 €108,13 €
2.0000,09922 €198,44 €
3.0000,09471 €284,13 €
5.0000,08969 €448,45 €
7.0000,08673 €607,11 €
10.0000,08388 €838,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €