
EEE-FK1E270SR | |
|---|---|
DigiKey Part Number | PCE5152TR-ND - Tape & Reel (TR) PCE5152CT-ND - Cut Tape (CT) PCE5152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E270SR |
Description | CAP ALUM 27UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E270SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,12922 € | 64,61 € |
| 1.000 | 0,11776 € | 117,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11031 € | 220,62 € |
| 4.000 | 0,10224 € | 408,96 € |
| 6.000 | 0,09735 € | 584,10 € |
| 10.000 | 0,09193 € | 919,30 € |
| 14.000 | 0,09030 € | 1.264,20 € |
| 20.000 | 0,08838 € | 1.767,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

