
EEE-FK1E101SV | |
|---|---|
DigiKey Part Number | P124680TR-ND - Tape & Reel (TR) P124680CT-ND - Cut Tape (CT) P124680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101SV |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101SV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101SL | Panasonic Industry | 2.570 | 10-EEE-FK1E101SLCT-ND | 0,56000 € | Parametric Equivalent |
| EEE-FK1E101SP | Panasonic Industry | 2.662 | P18954CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FN1E101UL | Panasonic Industry | 1.164 | 10-EEE-FN1E101ULCT-ND | 0,52000 € | Parametric Equivalent |
| EEE-FN1E101UP | Panasonic Industry | 2.275 | 10-EEE-FN1E101UPCT-ND | 0,50000 € | Parametric Equivalent |
| EEE-FN1E101UV | Panasonic Industry | 143 | 10-EEE-FN1E101UVCT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,47590 € | 47,59 € |
| 500 | 0,38766 € | 193,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35324 € | 353,24 € |
| 2.000 | 0,33055 € | 661,10 € |
| 3.000 | 0,31911 € | 957,33 € |
| 5.000 | 0,30635 € | 1.531,75 € |
| 7.000 | 0,29885 € | 2.091,95 € |
| 10.000 | 0,29161 € | 2.916,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

