
EEE-FK1C680P | |
|---|---|
DigiKey Part Number | PCE3793TR-ND - Tape & Reel (TR) PCE3793CT-ND - Cut Tape (CT) PCE3793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C680P |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C680P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V680SP | Panasonic Industry | 2.906 | P18959CT-ND | 0,54000 € | Upgrade |
| EEE-FT1V680AP | Panasonic Industry | 2.394 | PCE5015CT-ND | 0,62000 € | Upgrade |
| EEE-FK1C680AP | Panasonic Industry | 34.565 | PCE4399CT-ND | 0,51000 € | Parametric Equivalent |
| EEE-FK1E680AL | Panasonic Industry | 3.860 | 10-EEE-FK1E680ALCT-ND | 0,53000 € | Parametric Equivalent |
| EEE-FN1E680L | Panasonic Industry | 5.708 | 10-EEE-FN1E680LCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19340 € | 19,34 € |
| 500 | 0,15180 € | 75,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13615 € | 136,15 € |
| 2.000 | 0,12544 € | 250,88 € |
| 3.000 | 0,12003 € | 360,09 € |
| 5.000 | 0,11400 € | 570,00 € |
| 7.000 | 0,11046 € | 773,22 € |
| 10.000 | 0,10703 € | 1.070,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

