
EEE-FK1A331GP | |
|---|---|
DigiKey Part Number | PCE4311TR-ND - Tape & Reel (TR) PCE4311CT-ND - Cut Tape (CT) PCE4311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A331GP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A331GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,45740 € | 22,87 € |
| 100 | 0,41210 € | 41,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34034 € | 170,17 € |
| 1.000 | 0,30568 € | 305,68 € |
| 1.500 | 0,29972 € | 449,58 € |
| 2.500 | 0,28852 € | 721,30 € |
| 3.500 | 0,28023 € | 980,80 € |
| 5.000 | 0,27222 € | 1.361,10 € |
| 6.000 | 0,26841 € | 1.610,46 € |
| 12.000 | 0,25552 € | 3.066,24 € |
| 12.500 | 0,25484 € | 3.185,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

