
EEE-FH1K330L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1K330LTR-ND - Tape & Reel (TR) 10-EEE-FH1K330LCT-ND - Cut Tape (CT) 10-EEE-FH1K330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1K330L |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,63020 € | 31,51 € |
| 100 | 0,57060 € | 57,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45936 € | 229,68 € |
| 1.000 | 0,42761 € | 427,61 € |
| 1.500 | 0,41160 € | 617,40 € |
| 2.500 | 0,39375 € | 984,38 € |
| 3.500 | 0,38325 € | 1.341,38 € |
| 5.000 | 0,37312 € | 1.865,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

