100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH0J101XL

DigiKey Part Number
10-EEE-FH0J101XLTR-ND - Tape & Reel (TR)
10-EEE-FH0J101XLCT-ND - Cut Tape (CT)
10-EEE-FH0J101XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH0J101XL
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH0J101XL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46200 €4,62 €
500,34800 €17,40 €
1000,31200 €31,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,22846 €205,61 €
1.8000,21195 €381,51 €
2.7000,20363 €549,80 €
4.5000,19434 €874,53 €
6.3000,18889 €1.190,01 €
9.0000,18362 €1.652,58 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,85410 €