EEE-FC1A330R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1.080
Unit Price: 0,48000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.588
Unit Price: 0,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.047
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,09993 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.256
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.373
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.945
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.076
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05745 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05852 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06280 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06114 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06209 €
Datasheet

Upgrade


Chemi-Con
In Stock: 74
Unit Price: 0,47000 €
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1A330R

DigiKey Part Number
PCE3993TR-ND - Tape & Reel (TR)
PCE3993CT-ND - Cut Tape (CT)
PCE3993DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1A330R
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1A330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23700 €2,37 €
500,17400 €8,70 €
1000,15420 €15,42 €
5000,11992 €59,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10708 €107,08 €
2.0000,09823 €196,46 €
3.0000,09376 €281,28 €
5.0000,08878 €443,90 €
7.0000,08584 €600,88 €
10.0000,08301 €830,10 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €