Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEE-FC1A330AR | |
|---|---|
DigiKey Part Number | PCE4337TR-ND - Tape & Reel (TR) PCE4337CT-ND - Cut Tape (CT) PCE4337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A330AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13118 € | 65,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11732 € | 117,32 € |
| 2.000 | 0,10779 € | 215,58 € |
| 3.000 | 0,10298 € | 308,94 € |
| 5.000 | 0,09762 € | 488,10 € |
| 7.000 | 0,09446 € | 661,22 € |
| 10.000 | 0,09142 € | 914,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |







