Direct
Direct
MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EEE-1JA470UP | |
|---|---|
DigiKey Part Number | PCE3946TR-ND - Tape & Reel (TR) PCE3946CT-ND - Cut Tape (CT) PCE3946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1JA470UP |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1JA470UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18014 € | 90,07 € |
| 1.000 | 0,16741 € | 167,41 € |
| 1.500 | 0,16559 € | 248,38 € |
| 2.500 | 0,16366 € | 409,15 € |
| 3.500 | 0,16080 € | 562,80 € |
| 5.000 | 0,15796 € | 789,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,25750 € | 25,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29900 € | 14,95 € |
| 100 | 0,26730 € | 26,73 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |













