
EEE-1EA100WAR | |
|---|---|
DigiKey Part Number | PCE4592TR-ND - Tape & Reel (TR) PCE4592CT-ND - Cut Tape (CT) PCE4592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA100WAR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09474 € | 47,37 € |
| 1.000 | 0,08586 € | 85,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07701 € | 154,02 € |
| 4.000 | 0,07097 € | 283,88 € |
| 6.000 | 0,06791 € | 407,46 € |
| 10.000 | 0,06451 € | 645,10 € |
| 14.000 | 0,06251 € | 875,14 € |
| 20.000 | 0,06057 € | 1.211,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

