
EEE-1CA330WAR | |
|---|---|
DigiKey Part Number | PCE4584TR-ND - Tape & Reel (TR) PCE4584CT-ND - Cut Tape (CT) PCE4584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA330WAR |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA330WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14130 € | 14,13 € |
| 500 | 0,10948 € | 54,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09761 € | 97,61 € |
| 2.000 | 0,08940 € | 178,80 € |
| 3.000 | 0,08525 € | 255,75 € |
| 5.000 | 0,08063 € | 403,15 € |
| 7.000 | 0,07791 € | 545,37 € |
| 10.000 | 0,07528 € | 752,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

