
EEE-0JA101WR | |
|---|---|
DigiKey Part Number | PCE3853TR-ND - Tape & Reel (TR) PCE3853CT-ND - Cut Tape (CT) PCE3853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA101WR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA101WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 79.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09426 € | 47,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08707 € | 87,07 € |
| 2.000 | 0,07959 € | 159,18 € |
| 3.000 | 0,07580 € | 227,40 € |
| 5.000 | 0,07159 € | 357,95 € |
| 7.000 | 0,06911 € | 483,77 € |
| 10.000 | 0,06672 € | 667,20 € |
| 12.000 | 0,06558 € | 786,96 € |
| 24.000 | 0,06172 € | 1.481,28 € |
| 25.000 | 0,06152 € | 1.538,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

