2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1H2R2B

DigiKey Part Number
P15834CT-ND - Cut Tape (CT)
P15834TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1H2R2B
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1H2R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
27.9 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14900 €1,49 €
500,10820 €5,41 €
1000,09530 €9,53 €
5000,07278 €36,39 €
1.0000,06569 €65,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05553 €111,06 €
4.0000,05408 €216,32 €
6.0000,05336 €320,16 €
10.0000,05053 €505,30 €
14.0000,04887 €684,18 €
20.0000,04851 €970,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €