22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1H220H

DigiKey Part Number
P15847CT-ND - Cut Tape (CT)
P15847TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1H220H
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1H220H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
108.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28700 €2,87 €
500,21300 €10,65 €
1000,18930 €18,93 €
5000,14870 €74,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,13845 €138,45 €
2.0000,12757 €255,14 €
3.0000,12207 €366,21 €
5.0000,11595 €579,75 €
7.0000,11235 €786,45 €
10.0000,10887 €1.088,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €