
EEA-FC0J121B | |
|---|---|
DigiKey Part Number | 10-EEA-FC0J121BCT-ND - Cut Tape (CT) 10-EEA-FC0J121BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-FC0J121B |
Description | CAP ALUM 120UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC0J121B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,11840 € | 59,20 € |
| 1.000 | 0,10775 € | 107,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10103 € | 202,06 € |
| 4.000 | 0,09326 € | 373,04 € |
| 6.000 | 0,09075 € | 544,50 € |
| 10.000 | 0,08036 € | 803,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

