
ECW-FG80335J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80335J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80335J |
Description | CAP FILM 3.3UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80335J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.984" (25.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ80335J | Panasonic Industry | 185 | 10-ECW-FJ80335J-ND | 1,59000 € | Parametric Equivalent |
| ECW-FJ80335JA | Panasonic Industry | 250 | 10-ECW-FJ80335JA-ND | 1,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,68000 € | 16,80 € |
| 50 | 1,38380 € | 69,19 € |
| 200 | 1,21680 € | 243,36 € |
| 600 | 1,12363 € | 674,18 € |
| 1.000 | 1,08919 € | 1.089,19 € |
| 2.600 | 1,03660 € | 2.695,16 € |
| 5.000 | 1,00790 € | 5.039,50 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

