
ECQ-E4225KF | |
|---|---|
DigiKey Part Number | EF4225-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4225KF |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4225KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.433" W (31.00mm x 11.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25700 € | 12,57 € |
| 50 | 1,02000 € | 51,00 € |
| 100 | 0,94680 € | 94,68 € |
| 500 | 0,82300 € | 411,50 € |
| 1.000 | 0,78470 € | 784,70 € |
| 2.500 | 0,74423 € | 1.860,57 € |
| 5.000 | 0,71983 € | 3.599,15 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,16450 € |

