



ECH-U1H104JX9 | |
|---|---|
DigiKey Part Number | PCF1561TR-ND - Tape & Reel (TR) PCF1561CT-ND - Cut Tape (CT) PCF1561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H104JX9 |
Description | CAP FILM 0.1UF 5% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H104JX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,58700 € | 29,35 € |
| 100 | 0,53870 € | 53,87 € |
| 500 | 0,45728 € | 228,64 € |
| 1.000 | 0,43208 € | 432,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39706 € | 1.191,18 € |
| 6.000 | 0,38197 € | 2.291,82 € |
| 9.000 | 0,37441 € | 3.369,69 € |
| 15.000 | 0,36602 € | 5.490,30 € |
| 21.000 | 0,36112 € | 7.583,52 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

