



ECH-U1C153GX5 | |
|---|---|
DigiKey Part Number | PCF1179TR-ND - Tape & Reel (TR) PCF1179CT-ND - Cut Tape (CT) PCF1179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C153GX5 |
Description | CAP FILM 0.015UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C153GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,22990 € | 22,99 € |
| 500 | 0,18768 € | 93,84 € |
| 1.000 | 0,17463 € | 174,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15700 € | 471,00 € |
| 6.000 | 0,14920 € | 895,20 € |
| 9.000 | 0,14529 € | 1.307,61 € |
| 15.000 | 0,14096 € | 2.114,40 € |
| 21.000 | 0,13843 € | 2.907,03 € |
| 30.000 | 0,13599 € | 4.079,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

