
ECE-A1HKS220 | |
|---|---|
DigiKey Part Number | P998-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS220 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 102 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA220B | Panasonic Industry | 5.729 | 10-ECE-A1HKA220BCT-ND | 0,27000 € | Similar |
| ECE-A1HKA220I | Panasonic Industry | 1.980 | 10-ECE-A1HKA220ICT-ND | 0,27000 € | Similar |
| ECE-A1HKS220I | Panasonic Industry | 1.630 | 10-ECE-A1HKS220ICT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20480 € | 10,24 € |
| 200 | 0,16295 € | 32,59 € |
| 600 | 0,13915 € | 83,49 € |
| 1.000 | 0,13021 € | 130,21 € |
| 2.600 | 0,11644 € | 302,74 € |
| 5.000 | 0,10884 € | 544,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

