
ECE-A1EKS330I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS330ICT-ND - Cut Tape (CT) 10-ECE-A1EKS330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS330I |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS330I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08958 € | 44,79 € |
| 1.000 | 0,08110 € | 81,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07267 € | 145,34 € |
| 4.000 | 0,06690 € | 267,60 € |
| 6.000 | 0,06398 € | 383,88 € |
| 10.000 | 0,06073 € | 607,30 € |
| 14.000 | 0,05882 € | 823,48 € |
| 20.000 | 0,05698 € | 1.139,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

