
ECE-A1EKS330B | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS330BCT-ND - Cut Tape (CT) 10-ECE-A1EKS330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS330B |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,09070 € | 45,35 € |
| 1.000 | 0,08212 € | 82,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07358 € | 147,16 € |
| 4.000 | 0,06774 € | 270,96 € |
| 6.000 | 0,06479 € | 388,74 € |
| 10.000 | 0,06150 € | 615,00 € |
| 14.000 | 0,05956 € | 833,84 € |
| 20.000 | 0,05770 € | 1.154,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

