10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CKS100B

DigiKey Part Number
10-ECE-A1CKS100BCT-ND - Cut Tape (CT)
10-ECE-A1CKS100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1CKS100B
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CKS100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14400 €1,44 €
500,10500 €5,25 €
1000,09250 €9,25 €
5000,07050 €35,25 €
1.0000,06354 €63,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05670 €113,40 €
4.0000,05197 €207,88 €
6.0000,04959 €297,54 €
10.0000,04693 €469,30 €
14.0000,04536 €635,04 €
20.0000,04385 €877,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €