
ECA-2VHG470B | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG470BCT-ND - Cut Tape (CT) 10-ECA-2VHG470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG470B |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21100 € | 12,11 € |
| 50 | 0,92620 € | 46,31 € |
| 100 | 0,77080 € | 77,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79140 € | 197,85 € |
| 500 | 0,73630 € | 368,15 € |
| 750 | 0,70848 € | 531,36 € |
| 1.250 | 0,67749 € | 846,86 € |
| 1.750 | 0,65926 € | 1.153,70 € |
| 2.500 | 0,64166 € | 1.604,15 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |

