22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GHG220B

DigiKey Part Number
10-ECA-2GHG220BCT-ND - Cut Tape (CT)
10-ECA-2GHG220BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2GHG220B
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2GHG220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
217.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,73000 €7,30 €
500,65580 €32,79 €
1000,63880 €63,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,52296 €261,48 €
1.0000,51149 €511,49 €
1.5000,50927 €763,90 €
2.5000,49442 €1.236,05 €
3.5000,48197 €1.686,89 €
5.0000,46994 €2.349,70 €
6.0000,46783 €2.806,98 €
12.0000,44384 €5.326,08 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,73160 €